Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 2 Pairs, 4 Cores, 0.23 mm², Screened, 24 AWG,

Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
0.23 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
5.38mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
64 Ω
Standards Met
CE
Fire Behaviour
Flame Retardant
Series
Alpha Essentials Communication & Control
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Core Strands
7/0.2 mm
Distrelec Product Id
30134050
Country of Origin
United States
Product details
Foil Shielded Multi-pair
The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.
Features and benefits
Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4
Applications
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Approvals
UL Recognised, CSA
AED 238.96
AED 238.96 1 Reel of 30 Metres (ex VAT)
AED 250.91
AED 250.91 1 Reel of 30 Metres (inc. VAT)
1
AED 238.96
AED 238.96 1 Reel of 30 Metres (ex VAT)
AED 250.91
AED 250.91 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
2
Cross Sectional Area
0.23 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Diameter
5.38mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
64 Ω
Standards Met
CE
Fire Behaviour
Flame Retardant
Series
Alpha Essentials Communication & Control
Voltage Rating
300 V
Shielded/Unshielded
Shielded
Core Strands
7/0.2 mm
Distrelec Product Id
30134050
Country of Origin
United States
Product details
Foil Shielded Multi-pair
The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.
Features and benefits
Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4
Applications
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Approvals
UL Recognised, CSA