Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 3 Pairs, 6 Cores, 0.23 mm², Screened, 24 AWG,

Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
3
Cross Sectional Area
0.23 mm²
Number of Cores
6
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
F/UTP
Sheath Colour
Grey
Cable Type
Control
Outer Diameter
5.69mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
76 Ω
Fire Behaviour
Flame Retardant
Series
Alpha Essentials Communication & Control
Maximum Operating Temperature
+80°C
Voltage Rating
300 V
Standards Met
CE
Shielded/Unshielded
Shielded
Core Strands
7/0.2 mm
Minimum Operating Temperature
-20°C
AED 324.24
AED 324.24 1 Reel of 30 Metres (ex VAT)
AED 340.45
AED 340.45 1 Reel of 30 Metres (inc. VAT)
1
AED 324.24
AED 324.24 1 Reel of 30 Metres (ex VAT)
AED 340.45
AED 340.45 1 Reel of 30 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alpha WireNumber of Pairs
3
Cross Sectional Area
0.23 mm²
Number of Cores
6
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
30m
Shield Type
F/UTP
Sheath Colour
Grey
Cable Type
Control
Outer Diameter
5.69mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Characteristic Impedance
76 Ω
Fire Behaviour
Flame Retardant
Series
Alpha Essentials Communication & Control
Maximum Operating Temperature
+80°C
Voltage Rating
300 V
Standards Met
CE
Shielded/Unshielded
Shielded
Core Strands
7/0.2 mm
Minimum Operating Temperature
-20°C