Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Alpha Essentials Communication & Control Series Multipair Industrial Cable, 5 Pairs, 0.23 mm², Screened, 24

RS Stock No.: 126-5236Brand: Alpha WireManufacturers Part No.: 5475C SL001
brand-logo

Technical Document

Specifications

Number of Pairs

5

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

6.86mm

Outer Sheath Material

PVC

Characteristic Impedance

76 Ω

Series

Alpha Essentials Communication & Control

Core Strands

7/0.2 mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Standards Met

CE

Country of Origin

United States

Product details

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA

Stock information temporarily unavailable.

AED 4,021.12

AED 4,021.12 1 Reel of 304 Metres (ex VAT)

AED 4,222.18

AED 4,222.18 1 Reel of 304 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Series Multipair Industrial Cable, 5 Pairs, 0.23 mm², Screened, 24

AED 4,021.12

AED 4,021.12 1 Reel of 304 Metres (ex VAT)

AED 4,222.18

AED 4,222.18 1 Reel of 304 Metres (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Series Multipair Industrial Cable, 5 Pairs, 0.23 mm², Screened, 24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

5

Cross Sectional Area

0.23 mm²

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Twisted Pair

Outer Diameter

6.86mm

Outer Sheath Material

PVC

Characteristic Impedance

76 Ω

Series

Alpha Essentials Communication & Control

Core Strands

7/0.2 mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant

Standards Met

CE

Country of Origin

United States

Product details

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA