Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 8 Pairs, 16 Cores, 0.22 mm², Screened, 24

RS Stock No.: 673-3210Brand: Alpha WireManufacturers Part No.: 5478L SL005
brand-logo

Technical Document

Specifications

Number of Pairs

8

Cross Sectional Area

0.22 mm²

Number of Cores

16

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Control

Outer Diameter

8.1mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

78 Ω

Series

Alpha Essentials LSZH Communication & Control

Core Strands

7/0.2 mm

Voltage Rating

300 V

Maximum Operating Temperature

+75°C

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-20°C

Standards Met

CE

Product details

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA

Stock information temporarily unavailable.

AED 805.82

AED 805.82 1 Reel of 30 Metres (ex VAT)

AED 846.11

AED 846.11 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 8 Pairs, 16 Cores, 0.22 mm², Screened, 24

AED 805.82

AED 805.82 1 Reel of 30 Metres (ex VAT)

AED 846.11

AED 846.11 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 8 Pairs, 16 Cores, 0.22 mm², Screened, 24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

8

Cross Sectional Area

0.22 mm²

Number of Cores

16

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

F/UTP

Sheath Colour

Grey

Cable Type

Control

Outer Diameter

8.1mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

78 Ω

Series

Alpha Essentials LSZH Communication & Control

Core Strands

7/0.2 mm

Voltage Rating

300 V

Maximum Operating Temperature

+75°C

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-20°C

Standards Met

CE

Product details

Foil Shielded Multi-pair

The Alpha Wire foil shielded multi-pair cable contains 24 AWG stranded tinned copper wire conductors; the foil shield is made of aluminium/mylar tape facing inwards. The low capacitance of this cable improves transmission and signal integrity.

Features and benefits

Foil shield offers good high-frequency shielding
Stranded tinned copper conductors improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Approvals

UL Recognised, CSA