Alpha Wire Hook-up Wire TEFLON Series White 0.33 mm² Hook Up Wire, 22 AWG, 19/0.16 mm, 30m, PTFE Insulation, 5855 WH005

RS Stock No.: 878-8111Brand: Alpha WireManufacturers Part No.: 5855 WH005Distrelec Article No.: 30072868
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.33 mm²

Sheath Colour

White

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

19/0.16 mm

Length

30m

Insulation material

PTFE

Outer Diameter

1.27mm

Voltage Rating

600 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized

Cable Type

Single Core

Tri-rated

No

Series

Hook-up Wire TEFLON

Hook Up Wire Type

High Temperature

Insulation Wall Thickness

0.3mm

Resistant To

Chemicals, Oils, Solvents

Number of Strands

19

Size of Strands

0.16 mm

Country of Origin

United States

Product details

Alpha Wire PTFE Hook-Up Wire

Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.

Features and Benefits

PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications

Standards

MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3

Stock information temporarily unavailable.

AED 308.49

AED 308.49 1 Reel of 30 Metres (ex VAT)

AED 323.91

AED 323.91 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Hook-up Wire TEFLON Series White 0.33 mm² Hook Up Wire, 22 AWG, 19/0.16 mm, 30m, PTFE Insulation, 5855 WH005

AED 308.49

AED 308.49 1 Reel of 30 Metres (ex VAT)

AED 323.91

AED 323.91 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Hook-up Wire TEFLON Series White 0.33 mm² Hook Up Wire, 22 AWG, 19/0.16 mm, 30m, PTFE Insulation, 5855 WH005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.33 mm²

Sheath Colour

White

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

19/0.16 mm

Length

30m

Insulation material

PTFE

Outer Diameter

1.27mm

Voltage Rating

600 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

CA Prop 65, MIL-DTL-16878/5 Type EE, NEMA HP3, RoHS Compliant, UL, UL AWM 1180, UR Recognized

Cable Type

Single Core

Tri-rated

No

Series

Hook-up Wire TEFLON

Hook Up Wire Type

High Temperature

Insulation Wall Thickness

0.3mm

Resistant To

Chemicals, Oils, Solvents

Number of Strands

19

Size of Strands

0.16 mm

Country of Origin

United States

Product details

Alpha Wire PTFE Hook-Up Wire

Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.

Features and Benefits

PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications

Standards

MIL-DTL-16878/4 (Type E), UL AWM 1213, NEMA HP3