Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Data Cable, 3 Pairs, 6 Cores, 0.35 mm², Screened, 22 AWG, 100m, Screened Shield

RS Stock No.: 393-826Brand: Alpha WireManufacturers Part No.: 6010C SL033
brand-logo

Technical Document

Specifications

Number of Pairs

3

Cross Sectional Area

0.35 mm²

Number of Cores

6

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

7.57mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

55 Ω

Core Strands

7/0.25 mm

Voltage Rating

300 V

Standards Met

CE

Product details

Individually Shielded Multi-pair Cable

The Alpha Wire individually shielded multi-pair communication and control cable is a UL recognised component that has been designed to meet the special requirements of high-speed data transmission systems associated with data processing or information systems.

The cable comprises stranded tinned copper conductor covered in a foil shield and slate-coloured PVC. The component also includes drain wire.

Features and benefits

Individually shielded pairs offer both crosstalk protection and moderate EMI performance
Stranded tinned copper conductors that improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Warning

These cables are not to be regarded as power cables or cables for the direct conection of the equipment to mains power supplies.

Approvals

UL recognised component

You may be interested in
Stock information temporarily unavailable.

AED 1,863.22

AED 1,863.22 1 Reel of 100 Metres (ex VAT)

AED 1,956.38

AED 1,956.38 1 Reel of 100 Metres (inc. VAT)

Alpha Wire Data Cable, 3 Pairs, 6 Cores, 0.35 mm², Screened, 22 AWG, 100m, Screened Shield

AED 1,863.22

AED 1,863.22 1 Reel of 100 Metres (ex VAT)

AED 1,956.38

AED 1,956.38 1 Reel of 100 Metres (inc. VAT)

Alpha Wire Data Cable, 3 Pairs, 6 Cores, 0.35 mm², Screened, 22 AWG, 100m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Pairs

3

Cross Sectional Area

0.35 mm²

Number of Cores

6

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

F/UTP

Sheath Colour

Grey

Outer Diameter

7.57mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

55 Ω

Core Strands

7/0.25 mm

Voltage Rating

300 V

Standards Met

CE

Product details

Individually Shielded Multi-pair Cable

The Alpha Wire individually shielded multi-pair communication and control cable is a UL recognised component that has been designed to meet the special requirements of high-speed data transmission systems associated with data processing or information systems.

The cable comprises stranded tinned copper conductor covered in a foil shield and slate-coloured PVC. The component also includes drain wire.

Features and benefits

Individually shielded pairs offer both crosstalk protection and moderate EMI performance
Stranded tinned copper conductors that improve flexibility
PVC insulation provides good resistance to abrasion, chemicals, and water
Flame Retardant to rating FT4

Applications

Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems

Warning

These cables are not to be regarded as power cables or cables for the direct conection of the equipment to mains power supplies.

Approvals

UL recognised component

You may be interested in