Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 9 Pairs, 18 Cores, 0.35 mm², Screened, 22

RS Stock No.: 673-3282Brand: Alpha WireManufacturers Part No.: 6014L SL005
brand-logo

Technical Document

Specifications

Number of Pairs

9

Cross Sectional Area

0.35 mm²

Number of Cores

18

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

U/STP

Sheath Colour

Grey

Outer Diameter

11.2mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

46 Ω

Series

Alpha Essentials LSZH Communication & Control

Core Strands

7/0.25 mm

Voltage Rating

300 V

Standards Met

CE

Product details

Alpha Wire LSZH Communication and Control Cable

Alpha Wire multipair industrial cables with low smoke, zero-halogen (LSZH) insulation and jacket. This LSZH material can minimise smoke effects and harmful corrosive gases in the event of a fire. Low smoke eases visibility and reduced danger of smoke inhalation, the low toxicity means people suffer no harm from halogenated gases.

Features and Benefits

LSZH materials for low-smoke properties & reduced toxicity
Tinned copper conductors resist corrosion
Stranded conductors for installation flexibility
Multiconductor and multipair configurations
Available in either shielded or unshielded versions
Foil shielded, overall or individual pairs, for EMI protection and improved signal integrity
Colour coded conductor insulation for easy identification

Approvals

UL Type CM, UL VW-1 flame test, CSA Type CMG FT4

Standards

LSZH Properties: IEC 60332-1, IEC 60754-1, 60754-s, IEC 61034-2

Stock information temporarily unavailable.

AED 1,882.99

AED 1,882.99 1 Reel of 30 Metres (ex VAT)

AED 1,977.14

AED 1,977.14 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 9 Pairs, 18 Cores, 0.35 mm², Screened, 22

AED 1,882.99

AED 1,882.99 1 Reel of 30 Metres (ex VAT)

AED 1,977.14

AED 1,977.14 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials LSZH Communication & Control Series Data Cable, 9 Pairs, 18 Cores, 0.35 mm², Screened, 22
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

9

Cross Sectional Area

0.35 mm²

Number of Cores

18

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

U/STP

Sheath Colour

Grey

Outer Diameter

11.2mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

46 Ω

Series

Alpha Essentials LSZH Communication & Control

Core Strands

7/0.25 mm

Voltage Rating

300 V

Standards Met

CE

Product details

Alpha Wire LSZH Communication and Control Cable

Alpha Wire multipair industrial cables with low smoke, zero-halogen (LSZH) insulation and jacket. This LSZH material can minimise smoke effects and harmful corrosive gases in the event of a fire. Low smoke eases visibility and reduced danger of smoke inhalation, the low toxicity means people suffer no harm from halogenated gases.

Features and Benefits

LSZH materials for low-smoke properties & reduced toxicity
Tinned copper conductors resist corrosion
Stranded conductors for installation flexibility
Multiconductor and multipair configurations
Available in either shielded or unshielded versions
Foil shielded, overall or individual pairs, for EMI protection and improved signal integrity
Colour coded conductor insulation for easy identification

Approvals

UL Type CM, UL VW-1 flame test, CSA Type CMG FT4

Standards

LSZH Properties: IEC 60332-1, IEC 60754-1, 60754-s, IEC 61034-2