Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable, 1 Pairs, 2 Cores, 0.456 mm², Screened, 22 AWG, 30m,

RS Stock No.: 749-1624Brand: Alpha WireManufacturers Part No.: 6454 BK005
brand-logo

Technical Document

Specifications

Number of Pairs

1

Cross Sectional Area

0.456 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Foil and Braid

Sheath Colour

Black

Cable Type

RS-485

Outer Diameter

7.62mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Core Strands

7/30 AWG

Series

Alpha Essentials

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Fire Behaviour

Fire Resistant

Country of Origin

United States

Stock information temporarily unavailable.

AED 667.38

AED 667.38 1 Reel of 30 Metres (ex VAT)

AED 700.75

AED 700.75 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable, 1 Pairs, 2 Cores, 0.456 mm², Screened, 22 AWG, 30m,

AED 667.38

AED 667.38 1 Reel of 30 Metres (ex VAT)

AED 700.75

AED 700.75 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Data & Bus Cable Series Data Cable, 1 Pairs, 2 Cores, 0.456 mm², Screened, 22 AWG, 30m,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

1

Cross Sectional Area

0.456 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Foil and Braid

Sheath Colour

Black

Cable Type

RS-485

Outer Diameter

7.62mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Core Strands

7/30 AWG

Series

Alpha Essentials

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Fire Behaviour

Fire Resistant

Country of Origin

United States