Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire 6540 Cable, 3 Cores, 2.5 mm2, Unscreened, 500ft, Grey PVC Sheath, 14 AWG

RS Stock No.: 105-617Brand: Alpha WireManufacturers Part No.: 65403 SL002
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

6540

Number of Cores

3

Cross Sectional Area

2.5 mm²

American Wire Gauge

14 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

500ft

Country of Origin

United States

Stock information temporarily unavailable.

AED 5,539.12

AED 5,539.12 1 Reel of 1 Metre (ex VAT)

AED 5,816.08

AED 5,816.08 1 Reel of 1 Metre (inc. VAT)

Alpha Wire 6540 Cable, 3 Cores, 2.5 mm2, Unscreened, 500ft, Grey PVC Sheath, 14 AWG

AED 5,539.12

AED 5,539.12 1 Reel of 1 Metre (ex VAT)

AED 5,816.08

AED 5,816.08 1 Reel of 1 Metre (inc. VAT)

Alpha Wire 6540 Cable, 3 Cores, 2.5 mm2, Unscreened, 500ft, Grey PVC Sheath, 14 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

6540

Number of Cores

3

Cross Sectional Area

2.5 mm²

American Wire Gauge

14 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

500ft

Country of Origin

United States