Technical Document
Specifications
Brand
Alpha WireSeries
6540
Number of Cores
3
Cross Sectional Area
2.5 mm²
American Wire Gauge
14 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Length
500ft
Country of Origin
United States
AED 9,415.61
AED 9,415.61 1 Reel of 153 Metres (ex VAT)
AED 9,886.39
AED 9,886.39 1 Reel of 153 Metres (inc. VAT)
1
AED 9,415.61
AED 9,415.61 1 Reel of 153 Metres (ex VAT)
AED 9,886.39
AED 9,886.39 1 Reel of 153 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireSeries
6540
Number of Cores
3
Cross Sectional Area
2.5 mm²
American Wire Gauge
14 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Screened/Unscreened
Screened
Length
500ft
Country of Origin
United States