Alpha Wire Ecogen Ecowire Metric Series Blue 1 mm² Hook Up Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether

Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1 mm²
Sheath Colour
Blue
American Wire Gauge
17 AWG
Core Strands
56/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
AED 357.00
AED 7.14 Each (ex VAT)
AED 374.85
AED 7.497 Each (inc. VAT)
50
AED 357.00
AED 7.14 Each (ex VAT)
AED 374.85
AED 7.497 Each (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1 mm²
Sheath Colour
Blue
American Wire Gauge
17 AWG
Core Strands
56/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States