Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1 mm²
Sheath Colour
Yellow
American Wire Gauge
17 AWG
Core Strands
56/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
You may be interested in
Alpha Wire Ecogen Ecowire Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, MPPE Insulation, 6715 YL005Brand: Alpha Wire
AED 154.461 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
AED 357.00
AED 7.14 Each (ex VAT)
AED 374.85
AED 7.497 Each (inc. VAT)
Alpha Wire Ecogen Ecowire Metric Series Yellow 1 mm² Hook Up Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether
50
AED 357.00
AED 7.14 Each (ex VAT)
AED 374.85
AED 7.497 Each (inc. VAT)
Alpha Wire Ecogen Ecowire Metric Series Yellow 1 mm² Hook Up Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Ecogen Ecowire Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, MPPE Insulation, 6715 YL005Brand: Alpha Wire
AED 154.461 Reel of 30 Metres (ex VAT)
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1 mm²
Sheath Colour
Yellow
American Wire Gauge
17 AWG
Core Strands
56/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
You may be interested in
Alpha Wire Ecogen Ecowire Series Yellow 0.75 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, MPPE Insulation, 6715 YL005Brand: Alpha Wire
AED 154.461 Reel of 30 Metres (ex VAT)