Alpha Wire Ecogen Ecowire Metric Series Blue 0.25 mm² Hook Up Wire, 24 AWG, 32/0.10 mm², 100m, Polyphenylene Ether

Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.25 mm²
Sheath Colour
Blue
American Wire Gauge
24 AWG
Core Strands
32/0.10 mm²
Length
100m
Insulation material
Polyphenylene Ether
Outer Diameter
0.64mm
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Distrelec Product Id
30408607
Country of Origin
United States
AED 383.25
AED 3.832 Each (ex VAT)
AED 402.41
AED 4.024 Each (inc. VAT)
100
AED 383.25
AED 3.832 Each (ex VAT)
AED 402.41
AED 4.024 Each (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.25 mm²
Sheath Colour
Blue
American Wire Gauge
24 AWG
Core Strands
32/0.10 mm²
Length
100m
Insulation material
Polyphenylene Ether
Outer Diameter
0.64mm
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Distrelec Product Id
30408607
Country of Origin
United States