Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.25 mm²
Sheath Colour
Red
American Wire Gauge
24 AWG
Core Strands
32/0.10 mm²
Length
50m
Insulation material
Polyphenylene Ether
Outer Diameter
0.64mm
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
AED 204.75
AED 4.095 Each (ex VAT)
AED 214.99
AED 4.30 Each (inc. VAT)
50
AED 204.75
AED 4.095 Each (ex VAT)
AED 214.99
AED 4.30 Each (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.25 mm²
Sheath Colour
Red
American Wire Gauge
24 AWG
Core Strands
32/0.10 mm²
Length
50m
Insulation material
Polyphenylene Ether
Outer Diameter
0.64mm
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States