Alpha Wire Ecogen Ecowire Metric Series Blue 0.5 mm² Hook Up Wire, 20 AWG, 28/0.16 mm², 50m, Polyphenylene Ether

RS Stock No.: 201-2742Brand: Alpha WireManufacturers Part No.: 67050 BL321
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

Blue

American Wire Gauge

20 AWG

Core Strands

28/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Country of Origin

United States

Stock information temporarily unavailable.

AED 241.50

AED 4.83 Each (ex VAT)

AED 253.58

AED 5.072 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Blue 0.5 mm² Hook Up Wire, 20 AWG, 28/0.16 mm², 50m, Polyphenylene Ether

AED 241.50

AED 4.83 Each (ex VAT)

AED 253.58

AED 5.072 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Blue 0.5 mm² Hook Up Wire, 20 AWG, 28/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

Blue

American Wire Gauge

20 AWG

Core Strands

28/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Country of Origin

United States