Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.75 mm²
Sheath Colour
Blue
American Wire Gauge
18 AWG
Core Strands
42/0.16 mm²
Length
100m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
AED 530.25
AED 5.302 Each (ex VAT)
AED 556.76
AED 5.567 Each (inc. VAT)
100
AED 530.25
AED 5.302 Each (ex VAT)
AED 556.76
AED 5.567 Each (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.75 mm²
Sheath Colour
Blue
American Wire Gauge
18 AWG
Core Strands
42/0.16 mm²
Length
100m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States