Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Ecogen Ecowire Metric Series Black 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether

RS Stock No.: 201-2784Brand: Alpha WireManufacturers Part No.: 67150 BK321
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Black

American Wire Gauge

16 AWG

Core Strands

84/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Country of Origin

United States

Stock information temporarily unavailable.

AED 412.12

AED 8.242 Each (ex VAT)

AED 432.73

AED 8.654 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Black 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether

AED 412.12

AED 8.242 Each (ex VAT)

AED 432.73

AED 8.654 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Black 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Black

American Wire Gauge

16 AWG

Core Strands

84/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Country of Origin

United States