Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1.5 mm²
Sheath Colour
Green
American Wire Gauge
16 AWG
Core Strands
84/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series Green 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, MPPE Insulation, 6716 GR005Brand: Alpha Wire
AED 193.431 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
AED 819.00
AED 8.19 Each (ex VAT)
AED 859.95
AED 8.60 Each (inc. VAT)
Alpha Wire Ecogen Ecowire Metric Series Green 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether
100
AED 819.00
AED 8.19 Each (ex VAT)
AED 859.95
AED 8.60 Each (inc. VAT)
Alpha Wire Ecogen Ecowire Metric Series Green 1.5 mm² Hook Up Wire, 16 AWG, 84/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Ecogen Ecowire Series Green 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, MPPE Insulation, 6716 GR005Brand: Alpha Wire
AED 193.431 Reel of 30 Metres (ex VAT)
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1.5 mm²
Sheath Colour
Green
American Wire Gauge
16 AWG
Core Strands
84/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
Country of Origin
United States
You may be interested in
Alpha Wire Ecogen Ecowire Series Green 1.3 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 30m, MPPE Insulation, 6716 GR005Brand: Alpha Wire
AED 193.431 Reel of 30 Metres (ex VAT)