Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
2.5 mm²
Sheath Colour
Red
American Wire Gauge
14 AWG
Core Strands
140/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
You may be interested in
Alpha Wire Ecogen Ecowire Series Red 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, MPPE Insulation, 6717 RD005Brand: Alpha Wire
AED 308.431 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.
AED 619.50
AED 12.39 Each (ex VAT)
AED 650.48
AED 13.01 Each (inc. VAT)
Alpha Wire Ecogen Ecowire Metric Series Red 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 50m, Polyphenylene Ether
50
AED 619.50
AED 12.39 Each (ex VAT)
AED 650.48
AED 13.01 Each (inc. VAT)
Alpha Wire Ecogen Ecowire Metric Series Red 2.5 mm² Hook Up Wire, 14 AWG, 140/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Alpha Wire Ecogen Ecowire Series Red 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, MPPE Insulation, 6717 RD005Brand: Alpha Wire
AED 308.431 Reel of 30 Metres (ex VAT)
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
2.5 mm²
Sheath Colour
Red
American Wire Gauge
14 AWG
Core Strands
140/0.16 mm²
Length
50m
Insulation material
Polyphenylene Ether
Voltage Rating
600 V
Wire Style
UL11028
Series
Ecogen Ecowire Metric
You may be interested in
Alpha Wire Ecogen Ecowire Series Red 2.1 mm² Hook Up Wire, 14 AWG, 41/0.25 mm, 30m, MPPE Insulation, 6717 RD005Brand: Alpha Wire
AED 308.431 Reel of 30 Metres (ex VAT)