Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Ecogen Ecowire Plus Series Black 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 305m, MPPE Insulation, 6820 BK001

RS Stock No.: 838-5160Brand: Alpha WireManufacturers Part No.: 6820 BK001
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.08 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

305m

Insulation material

MPPE

Voltage Rating

300 V

Outer Diameter

0.79mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Standards Met

CE, ISO 6722, Reach Complaint, RoHS Complaint

Wire Style

ISO 6722

Series

Ecogen Ecowire Plus

Shield Type

Unshielded

Insulation Wall Thickness

0.2mm

Size of Strands

0.12 mm

Number of Strands

7

Product details

Alpha Wire EcoWire Plus Hook-Up Wire

EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.

Features and Benefits

Made from mPPE
Easily recycled
No hazardous materials
Excellent resistance to hazardous fluids
Low specific gravity
Reduced wall thickness
Stranded bare copper conductors
Modified polyphenylene ether insulation
Temperature Range: –40°C to +110°C
Voltage 300 V

Product Application Information

EcoWire Plus can withstand oils, solvents, fuels and other hazardous liquids. Ideal applications include, solar, transportation, wind power, industrial and medical.
EcoWire Plus is a 100% recyclable alternative to XLPE insulated equipment wire.

What is mPPE?


mPPE stands for modified polyphenylene ether thermoplastic. mPPE is smaller and lighter than PVC. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.

Standards

CE, ISO 6722 thin wall, ISO 6722 Ultra thin wall, RoHS, REACH

EcoWire Plus ™

You may be interested in
Stock information temporarily unavailable.

AED 928.36

AED 928.36 1 Reel of 305 Metres (ex VAT)

AED 974.78

AED 974.78 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Ecogen Ecowire Plus Series Black 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 305m, MPPE Insulation, 6820 BK001

AED 928.36

AED 928.36 1 Reel of 305 Metres (ex VAT)

AED 974.78

AED 974.78 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Ecogen Ecowire Plus Series Black 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 305m, MPPE Insulation, 6820 BK001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

0.08 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

28 AWG

Core Strands

7/0.12 mm

Length

305m

Insulation material

MPPE

Voltage Rating

300 V

Outer Diameter

0.79mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Standards Met

CE, ISO 6722, Reach Complaint, RoHS Complaint

Wire Style

ISO 6722

Series

Ecogen Ecowire Plus

Shield Type

Unshielded

Insulation Wall Thickness

0.2mm

Size of Strands

0.12 mm

Number of Strands

7

Product details

Alpha Wire EcoWire Plus Hook-Up Wire

EcoWire Plus hook-up wire from Alpha Wire has all the benefits of EcoWire but with improved fluid resistance and a higher temperature range. EcoWire Plus has been made to be used in demanding factory applications.
Containing no halogens or heavy metals, EcoWire Plus meets all RoHS and WEEE requirements, and can be easily recycled. The mPPE insulation is lighter, tougher and provides superior dielectric strength than PVC, allowing the insulation to be a lot thinner.

Features and Benefits

Made from mPPE
Easily recycled
No hazardous materials
Excellent resistance to hazardous fluids
Low specific gravity
Reduced wall thickness
Stranded bare copper conductors
Modified polyphenylene ether insulation
Temperature Range: –40°C to +110°C
Voltage 300 V

Product Application Information

EcoWire Plus can withstand oils, solvents, fuels and other hazardous liquids. Ideal applications include, solar, transportation, wind power, industrial and medical.
EcoWire Plus is a 100% recyclable alternative to XLPE insulated equipment wire.

What is mPPE?


mPPE stands for modified polyphenylene ether thermoplastic. mPPE is smaller and lighter than PVC. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.

Standards

CE, ISO 6722 thin wall, ISO 6722 Ultra thin wall, RoHS, REACH

EcoWire Plus ™

You may be interested in