Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Ecogen Ecoflex PUR Control Cable, 2 Cores, 1.33 mm², ECO, Unscreened, 30m, Grey PUR Sheath, 16 AWG

RS Stock No.: 890-4571Brand: Alpha WireManufacturers Part No.: 80041 SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Ecogen Ecoflex PUR

Number of Cores

2

Cross Sectional Area

1.33 mm²

American Wire Gauge

16 AWG

Conductor Material

Tinned Copper

Sheath Material

PUR

Control Cable Type

ECO

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

5.79mm

Length

30m

Minimum Bend Radius

4 x Diameter

Voltage Rating

600 V

Standards Met

CE, CSA, UL

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+90°C

Conductor Resistance

4.4 Ω/1000ft

Minimum Operating Temperature

-50°C

Insulation material

MPPE

Core Strands

65/0.16 mm

Drain Wire

No

Product details

Alpha Wire EcoFlex PUR Cable - Unshielded

The EcoFlex PUR range from Alpha Wire is an abrasion, UV and oil resistant cable due to its tough polyurethane jacket and mPPE insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.
Unshielded cables have a small diameter and are used in low noise environments.

What is PUR and mPPE?
Cables made from polyurethane are more flexible and can perform to higher standards than PVC making them a great choice for use in machinery and robotic applications. They are also abrasion, oil and flame resistant, plus free of halogen. mPPE is a modified polyphenylene ether thermoplastic. Multicore cables containing mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications. mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

Is this cable environmentally friendly?

Unlike PVC, cables containing PUR and mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.

What is halogen-free?

If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.

Features and Benefits

Contain no halogen
Environmentally friendly
Able to handle extreme temperatures as low as -50°C
Smaller and lighter than PVC cable
Excellent abrasion resistance
Mechanically strong
Finely stranded tinned copper conductors
Insulation made from mPPE
Unshielded multiconductor
Choice of conductor sizes

Product Application Information

· Machine tools
· Outdoor applications
· Mining, medical, robotic and automotive industry
· Industrial machinery
· Construction machinery
· Agricultural equipment
· Assembly and production lines

Stock information temporarily unavailable.

AED 1,161.62

AED 1,161.62 1 Reel of 30 Metres (ex VAT)

AED 1,219.70

AED 1,219.70 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Ecogen Ecoflex PUR Control Cable, 2 Cores, 1.33 mm², ECO, Unscreened, 30m, Grey PUR Sheath, 16 AWG

AED 1,161.62

AED 1,161.62 1 Reel of 30 Metres (ex VAT)

AED 1,219.70

AED 1,219.70 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Ecogen Ecoflex PUR Control Cable, 2 Cores, 1.33 mm², ECO, Unscreened, 30m, Grey PUR Sheath, 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Ecogen Ecoflex PUR

Number of Cores

2

Cross Sectional Area

1.33 mm²

American Wire Gauge

16 AWG

Conductor Material

Tinned Copper

Sheath Material

PUR

Control Cable Type

ECO

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

5.79mm

Length

30m

Minimum Bend Radius

4 x Diameter

Voltage Rating

600 V

Standards Met

CE, CSA, UL

Fire Behaviour

Halogen Free

Maximum Operating Temperature

+90°C

Conductor Resistance

4.4 Ω/1000ft

Minimum Operating Temperature

-50°C

Insulation material

MPPE

Core Strands

65/0.16 mm

Drain Wire

No

Product details

Alpha Wire EcoFlex PUR Cable - Unshielded

The EcoFlex PUR range from Alpha Wire is an abrasion, UV and oil resistant cable due to its tough polyurethane jacket and mPPE insulation construction. The cable can handle extreme temperatures, contains zero halogens, plus it is smaller and lighter than its PVC equivalent.
Unshielded cables have a small diameter and are used in low noise environments.

What is PUR and mPPE?
Cables made from polyurethane are more flexible and can perform to higher standards than PVC making them a great choice for use in machinery and robotic applications. They are also abrasion, oil and flame resistant, plus free of halogen. mPPE is a modified polyphenylene ether thermoplastic. Multicore cables containing mPPE have a smaller wall thickness than other cables due to their dielectric properties. The fact that the cables are lighter allows them to be used in many different applications. mPPE has a lower specific gravity compared to other jacket and insulation materials such as PVC and PE. This combined with the excellent dielectric properties allow the cables to be up to 65% lighter and thinner than conventional cables.

Is this cable environmentally friendly?

Unlike PVC, cables containing PUR and mPPE are halogen-free, contain no phthalates and are 100% recyclable and deemed to be environmentally friendly.

What is halogen-free?

If a cable is not made from materials that contain salt-forming fluorine, bromine, iodine or chlorine then it is defined as halogen-free.

Features and Benefits

Contain no halogen
Environmentally friendly
Able to handle extreme temperatures as low as -50°C
Smaller and lighter than PVC cable
Excellent abrasion resistance
Mechanically strong
Finely stranded tinned copper conductors
Insulation made from mPPE
Unshielded multiconductor
Choice of conductor sizes

Product Application Information

· Machine tools
· Outdoor applications
· Mining, medical, robotic and automotive industry
· Industrial machinery
· Construction machinery
· Agricultural equipment
· Assembly and production lines