Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Lacing Cord Black Polyester x 150ft

RS Stock No.: 277-8256Brand: Alpha WireManufacturers Part No.: 805062B BK032
brand-logo
View all in Cable Lacing

Technical Document

Specifications

Length

150ft

Tensile Strength

50lb

Colour

Black

Material

Polyester

Series

FIT Wire Management

Stock information temporarily unavailable.

AED 350.77

AED 350.77 Each (ex VAT)

AED 368.31

AED 368.31 Each (inc. VAT)

Alpha Wire Lacing Cord Black Polyester x 150ft

AED 350.77

AED 350.77 Each (ex VAT)

AED 368.31

AED 368.31 Each (inc. VAT)

Alpha Wire Lacing Cord Black Polyester x 150ft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

150ft

Tensile Strength

50lb

Colour

Black

Material

Polyester

Series

FIT Wire Management