Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 12 Cores, 0.14 mm², Screened, 26 AWG, 30m, Screened Shield

RS Stock No.: 408-928Brand: Alpha WireManufacturers Part No.: 86112CY SL005
brand-logo

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Number of Cores

12

American Wire Gauge

26 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Foil

Sheath Colour

Grey

Outer Diameter

7.7mm

Outer Sheath Material

PVC

Series

XTRA-GUARD FLEX

Core Strands

7/0.16 mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-10°C

Standards Met

CE, CSA, UL

Product details

Xtra Guard™ Flexible - Supra Shield

The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.

Features and Benefits

Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million)
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance

Applications

Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications

Stock information temporarily unavailable.

AED 1,555.10

AED 1,555.10 1 Reel of 30 Metres (ex VAT)

AED 1,632.86

AED 1,632.86 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 12 Cores, 0.14 mm², Screened, 26 AWG, 30m, Screened Shield

AED 1,555.10

AED 1,555.10 1 Reel of 30 Metres (ex VAT)

AED 1,632.86

AED 1,632.86 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Xtra-Guard Flex Series Multicore Industrial Cable, 12 Cores, 0.14 mm², Screened, 26 AWG, 30m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Number of Cores

12

American Wire Gauge

26 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

Foil

Sheath Colour

Grey

Outer Diameter

7.7mm

Outer Sheath Material

PVC

Series

XTRA-GUARD FLEX

Core Strands

7/0.16 mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-10°C

Standards Met

CE, CSA, UL

Product details

Xtra Guard™ Flexible - Supra Shield

The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.

Features and Benefits

Rated for up to 14 million flex cycles - (408-930 & 408-902 are rated up to 6 million)
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance

Applications

Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications