Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Alpha Essentials Coaxial Cable Series, 30m, RG59B/U Coaxial, Unterminated75 Ω

RS Stock No.: 111-9155Brand: Alpha WireManufacturers Part No.: 9059B BK005
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG59B/U

Outer Diameter

6.15mm

Characteristic Impedance

75 Ω

Attenuation

30dB@3GHz, 9dB@400MHz

Length

30m

Sheath Colour

Black

Conductor Strand Type

Solid

Core Strands

1/23

Series

Alpha Essentials Coaxial Cable

Size of Strands

23 AWG

Maximum Operating Temperature

+60°C

Conductor Material

Bare Copper

Minimum Operating Temperature

-20°C

Velocity ratio

66%

Insulation material

PE

Capacitance

67.3pF/m

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

1

Operating Temperature Range

-20 → +60 °C

Product details

RG 59B/U

The Alpha Wire RG 59B/U cable has been precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maxiumum signal intergrity.
The cable has a single strand solid 23 AWG copper-coated steel centre core surrounded by polyethylene insulation and a black PVC anti-contamination sleeve. The component can remain operational at temperatures -20°C or more and is an approved component by MIL-C 17D. It is availiable to purchase at reels of 30 and 305 metres.

Approvals

  MIL-C 17D

You may be interested in
RS PRO, 100m, Solid Coaxial, Unterminated75 Ω
AED 602.571 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 417.43

AED 417.43 1 Reel of 30 Metres (ex VAT)

AED 438.30

AED 438.30 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Coaxial Cable Series, 30m, RG59B/U Coaxial, Unterminated75 Ω

AED 417.43

AED 417.43 1 Reel of 30 Metres (ex VAT)

AED 438.30

AED 438.30 1 Reel of 30 Metres (inc. VAT)

Alpha Wire Alpha Essentials Coaxial Cable Series, 30m, RG59B/U Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m, Solid Coaxial, Unterminated75 Ω
AED 602.571 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG59B/U

Outer Diameter

6.15mm

Characteristic Impedance

75 Ω

Attenuation

30dB@3GHz, 9dB@400MHz

Length

30m

Sheath Colour

Black

Conductor Strand Type

Solid

Core Strands

1/23

Series

Alpha Essentials Coaxial Cable

Size of Strands

23 AWG

Maximum Operating Temperature

+60°C

Conductor Material

Bare Copper

Minimum Operating Temperature

-20°C

Velocity ratio

66%

Insulation material

PE

Capacitance

67.3pF/m

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

1

Operating Temperature Range

-20 → +60 °C

Product details

RG 59B/U

The Alpha Wire RG 59B/U cable has been precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maxiumum signal intergrity.
The cable has a single strand solid 23 AWG copper-coated steel centre core surrounded by polyethylene insulation and a black PVC anti-contamination sleeve. The component can remain operational at temperatures -20°C or more and is an approved component by MIL-C 17D. It is availiable to purchase at reels of 30 and 305 metres.

Approvals

  MIL-C 17D

You may be interested in
RS PRO, 100m, Solid Coaxial, Unterminated75 Ω
AED 602.571 Reel of 100 Metres (ex VAT)