Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha WireAlpha Essentials Coaxial Cable, 30m Cat5, Grey, S/FTP Shielded, Unterminated PVC Sheath

RS Stock No.: 168-1385Brand: Alpha WireManufacturers Part No.: 9854C SL005
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

Alpha Essentials Coaxial Cable

Length

30m

LAN Category

Cat5

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

7/36

Outer Diameter

6.35mm

American Wire Gauge

24 AWG, 28 AWG

Number of Strands

7 (Data), 7 (Power)

Cable Shape

Multicore

Cross Sectional Area

0.08 (Data) mm², 0.23 (Power) mm²

Capacitance

64.616pF/m

Conductor Strand Type

Stranded

Voltage Rating

300 V

Country of Origin

United States

Product details

Thin Ethernet® drop cable

The Alpha Wire Thin Ethernet® cables are UL and CSA approved and are precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maxiumum signal intergrity.
The cable contains aluminium sheet individual shielding, external shielding with aluminium sheet and a tinned copper braid. The cable contains 4 pairs of copper conductors, 3 of which are AWG 28 and 1 which is AWG 24. The product was specifically designed for use with ethernet applications, such as: NEC CLL, UL AWM 2919 and PCC FT4.

Approvals


  UL and CSA

You may be interested in
Stock information temporarily unavailable.

AED 536.60

AED 536.60 1 Reel of 30 Metres (ex VAT)

AED 563.43

AED 563.43 1 Reel of 30 Metres (inc. VAT)

Alpha WireAlpha Essentials Coaxial Cable, 30m Cat5, Grey, S/FTP Shielded, Unterminated PVC Sheath

AED 536.60

AED 536.60 1 Reel of 30 Metres (ex VAT)

AED 563.43

AED 563.43 1 Reel of 30 Metres (inc. VAT)

Alpha WireAlpha Essentials Coaxial Cable, 30m Cat5, Grey, S/FTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Alpha Essentials Coaxial Cable

Length

30m

LAN Category

Cat5

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

7/36

Outer Diameter

6.35mm

American Wire Gauge

24 AWG, 28 AWG

Number of Strands

7 (Data), 7 (Power)

Cable Shape

Multicore

Cross Sectional Area

0.08 (Data) mm², 0.23 (Power) mm²

Capacitance

64.616pF/m

Conductor Strand Type

Stranded

Voltage Rating

300 V

Country of Origin

United States

Product details

Thin Ethernet® drop cable

The Alpha Wire Thin Ethernet® cables are UL and CSA approved and are precisely designed to broadcast video transmission at the highest quality whilst achieving low capacitance, high velocities of propagation and tight tolerances for maxiumum signal intergrity.
The cable contains aluminium sheet individual shielding, external shielding with aluminium sheet and a tinned copper braid. The cable contains 4 pairs of copper conductors, 3 of which are AWG 28 and 1 which is AWG 24. The product was specifically designed for use with ethernet applications, such as: NEC CLL, UL AWM 2919 and PCC FT4.

Approvals


  UL and CSA

You may be interested in