Alpha Wire PTFE Natural Cable Sleeve, 3.28mm Diameter, 30m Length, FIT Wire Management Series

Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
3.28mm
Colour
Natural
Material
PTFE
Sleeve Length
30m
Minimum Cable Diameter
3.28mm
Maximum Cable Diameter
3.58mm
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+260°C
Dielectric Strength
55.1kV/mm
Wall Thickness
0.51mm
Series
FIT Wire Management
Country of Origin
United States
Product details
PTFE sleeves
The Alpha Wire PTFE sleeves are approved by AMS3653 and ASTM D 3295 and are recognised for their impressive maintainance of strength and flexibility at high temperatures. The sleeves are thoroughly insulated, allowing for continuious use up to +260 °C. As well as this, they are also waterproof, fire-retardant, not affected by mould and have excellent dielectric resistance at high frequencies.
Approvals
AMS3653 and ASTM D 3295
AED 1,298.59
AED 1,298.59 1 Reel of 30 Metres (ex VAT)
AED 1,363.52
AED 1,363.52 1 Reel of 30 Metres (inc. VAT)
1
AED 1,298.59
AED 1,298.59 1 Reel of 30 Metres (ex VAT)
AED 1,363.52
AED 1,363.52 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,298.59 |
5 - 9 | AED 1,253.18 |
10+ | AED 1,207.66 |
Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
3.28mm
Colour
Natural
Material
PTFE
Sleeve Length
30m
Minimum Cable Diameter
3.28mm
Maximum Cable Diameter
3.58mm
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+260°C
Dielectric Strength
55.1kV/mm
Wall Thickness
0.51mm
Series
FIT Wire Management
Country of Origin
United States
Product details
PTFE sleeves
The Alpha Wire PTFE sleeves are approved by AMS3653 and ASTM D 3295 and are recognised for their impressive maintainance of strength and flexibility at high temperatures. The sleeves are thoroughly insulated, allowing for continuious use up to +260 °C. As well as this, they are also waterproof, fire-retardant, not affected by mould and have excellent dielectric resistance at high frequencies.
Approvals
AMS3653 and ASTM D 3295