Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Alpha Wire Pro-Tekt Multicore Industrial Cable, 3 Cores, 0.56 mm², Unscreened, 50m, Grey PVC Sheath, 20 AWG

RS Stock No.: 740-4538Brand: Alpha WireManufacturers Part No.: B955031 GE321
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

PRO-TEKT�

Number of Cores

3

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.54mm

Length

50m

Voltage Rating

300 V

Standards Met

CE, CSA Certified, UL

Maximum Operating Temperature

+105°C

Fire Behaviour

Flame Retardant

Core Strands

7/0.32 mm

PRICED TO CLEAR

Yes

Drain Wire

No

Conductor Resistance

33.46 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-30°C

Country of Origin

United States

Product details

Alpha Wire Pro-Tekt European Cable System

The Pro-Tekt range from Alpha Wire is a high performing flexible cable sheathed in premium grade PVC. The cable is perfectly rounded enabling it to be easily used in small spaces. This cable is available as both multiconductor and multipair.

Unshielded (unscreened) cables have the smallest overall diameter and can be used in controlled environments which require low-noise.

Foil shielded cables consist of an aluminium/polyester shield. At lower frequencies, they provide moderate electromagnetic resistance and enable the cables to be small and light.

Braided shielding consists of a tightly woven layer of tinned copper and offers great versatility. It is strong and flexible while also providing excellent mechanical strength.

Supra-Shield is a premium foil and braid shielding from Alpha Wire which combines a triple layer of aluminium and polyester foil plus a tinned copper braided shield. Supra-Shield has excellent resistance to electromagnetic interference whilst reducing low and high-frequency noise.

Features and Benefits

Stranded conductors for increased flexibility
Operating temperature range: -30°C to +105°C
UV and oil resistant PVC sheath and insulation
Choice of shielding options
Nylon ripcord
Choice of shielding options
Colour coded tinned copper conductors
Good abrasion resistance

Product Application Information

Minor malfunctions or cable failures can result in costly downtime. The Pro-Tekt range of high-performance cables has been specially designed for demanding applications in the european marketplace. Pro-Tekt cabling can be used in power equipment in many industries including industrial automation, medical devices, aerospace, petrochemical and commercial electronics.

The tinned copper wiring in Pro-Tekt cables can be easily connected to switches, plugs, sockets and connectors. Pro-Tekt cables can be used anywhere that might benefit from combining data, power, coaxial and AV cores into a single cable.

Approvals

IEC EN 60332-1 • IEC EN 60332-2 • UL CM • UL AWM 2464 VW-1 • CSA CMG FT-4

You may be interested in
RS PRO, 2183Y, 100m 3 Core, Black PVC Power Cable +70°C
AED 639.651 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Alpha Wire Pro-Tekt Multicore Industrial Cable, 3 Cores, 0.56 mm², Unscreened, 50m, Grey PVC Sheath, 20 AWG

P.O.A.

Alpha Wire Pro-Tekt Multicore Industrial Cable, 3 Cores, 0.56 mm², Unscreened, 50m, Grey PVC Sheath, 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 2183Y, 100m 3 Core, Black PVC Power Cable +70°C
AED 639.651 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Series

PRO-TEKT�

Number of Cores

3

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screen Type

Unscreened

Screened/Unscreened

Unscreened

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.54mm

Length

50m

Voltage Rating

300 V

Standards Met

CE, CSA Certified, UL

Maximum Operating Temperature

+105°C

Fire Behaviour

Flame Retardant

Core Strands

7/0.32 mm

PRICED TO CLEAR

Yes

Drain Wire

No

Conductor Resistance

33.46 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-30°C

Country of Origin

United States

Product details

Alpha Wire Pro-Tekt European Cable System

The Pro-Tekt range from Alpha Wire is a high performing flexible cable sheathed in premium grade PVC. The cable is perfectly rounded enabling it to be easily used in small spaces. This cable is available as both multiconductor and multipair.

Unshielded (unscreened) cables have the smallest overall diameter and can be used in controlled environments which require low-noise.

Foil shielded cables consist of an aluminium/polyester shield. At lower frequencies, they provide moderate electromagnetic resistance and enable the cables to be small and light.

Braided shielding consists of a tightly woven layer of tinned copper and offers great versatility. It is strong and flexible while also providing excellent mechanical strength.

Supra-Shield is a premium foil and braid shielding from Alpha Wire which combines a triple layer of aluminium and polyester foil plus a tinned copper braided shield. Supra-Shield has excellent resistance to electromagnetic interference whilst reducing low and high-frequency noise.

Features and Benefits

Stranded conductors for increased flexibility
Operating temperature range: -30°C to +105°C
UV and oil resistant PVC sheath and insulation
Choice of shielding options
Nylon ripcord
Choice of shielding options
Colour coded tinned copper conductors
Good abrasion resistance

Product Application Information

Minor malfunctions or cable failures can result in costly downtime. The Pro-Tekt range of high-performance cables has been specially designed for demanding applications in the european marketplace. Pro-Tekt cabling can be used in power equipment in many industries including industrial automation, medical devices, aerospace, petrochemical and commercial electronics.

The tinned copper wiring in Pro-Tekt cables can be easily connected to switches, plugs, sockets and connectors. Pro-Tekt cables can be used anywhere that might benefit from combining data, power, coaxial and AV cores into a single cable.

Approvals

IEC EN 60332-1 • IEC EN 60332-2 • UL CM • UL AWM 2464 VW-1 • CSA CMG FT-4

You may be interested in
RS PRO, 2183Y, 100m 3 Core, Black PVC Power Cable +70°C
AED 639.651 Reel of 100 Metres (ex VAT)