Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Heat Shrinkable Cap Black, Semi-Rigid Polyolefin, 10.2mm

RS Stock No.: 277-3754Brand: Alpha WireManufacturers Part No.: CAP23 BK078Distrelec Article No.: 15506480
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Heat Shrinkable Cap

Inside Diameter Primary

10.2mm

Inside Diameter (Primary)

10.2mm

Inside Diameter Secondary

4.57mm

Inside Diameter (Secondary)

4.57mm

Adhesive Lined

No

Material

Semi-Rigid Polyolefin

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Series

FIT Shrink Tubing

Distrelec Product Id

15506480

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 840.74

AED 33.63 Each (In a Pack of 25) (ex VAT)

AED 882.78

AED 35.311 Each (In a Pack of 25) (inc. VAT)

Alpha Wire Heat Shrinkable Cap Black, Semi-Rigid Polyolefin, 10.2mm

AED 840.74

AED 33.63 Each (In a Pack of 25) (ex VAT)

AED 882.78

AED 35.311 Each (In a Pack of 25) (inc. VAT)

Alpha Wire Heat Shrinkable Cap Black, Semi-Rigid Polyolefin, 10.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Heat Shrinkable Cap

Inside Diameter Primary

10.2mm

Inside Diameter (Primary)

10.2mm

Inside Diameter Secondary

4.57mm

Inside Diameter (Secondary)

4.57mm

Adhesive Lined

No

Material

Semi-Rigid Polyolefin

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Series

FIT Shrink Tubing

Distrelec Product Id

15506480

Country of Origin

Mexico