Alpha Wire Lacing Cord White Nylon 2.16 mm x 457m

RS Stock No.: 277-3768Brand: Alpha WireManufacturers Part No.: LC143 WH088Distrelec Article No.: 15503586
brand-logo
View all in Cable Lacing

Technical Document

Specifications

Length

457m

Width

2.16 mm

Tensile Strength

50lb

Colour

White

Material

Nylon

Series

FIT Wire Management

AED 316.36

AED 316.36 1 Reel of 457 (ex VAT)

AED 332.18

AED 332.18 1 Reel of 457 (inc. VAT)

Alpha Wire Lacing Cord White Nylon 2.16 mm x 457m

AED 316.36

AED 316.36 1 Reel of 457 (ex VAT)

AED 332.18

AED 332.18 1 Reel of 457 (inc. VAT)

Alpha Wire Lacing Cord White Nylon 2.16 mm x 457m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length

457m

Width

2.16 mm

Tensile Strength

50lb

Colour

White

Material

Nylon

Series

FIT Wire Management