Alpha Wire Solar Cable 8 AWG CSA 80 A, -40 → 90 °C 1000ft Black

RS Stock No.: 285-0483Brand: Alpha WireManufacturers Part No.: PV0830 BK001
brand-logo
View all in Solar Cable

Technical Document

Specifications

Cross Sectional Area

8 AWG

Current Rating

80 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Length

1000ft

Stock information temporarily unavailable.

AED 9,237.64

AED 9,237.64 1 Reel of 305 Metres (ex VAT)

AED 9,699.52

AED 9,699.52 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Solar Cable 8 AWG CSA 80 A, -40 → 90 °C 1000ft Black

AED 9,237.64

AED 9,237.64 1 Reel of 305 Metres (ex VAT)

AED 9,699.52

AED 9,699.52 1 Reel of 305 Metres (inc. VAT)

Alpha Wire Solar Cable 8 AWG CSA 80 A, -40 → 90 °C 1000ft Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Cross Sectional Area

8 AWG

Current Rating

80 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Length

1000ft