Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alpha Wire Spiral Wrap, I.D 12.7mm, 60.325mm PET FIT Wire Management Series

RS Stock No.: 113-1240Brand: Alpha WireManufacturers Part No.: ZIP-GRP 7/8
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Minimum Cable Diameter

12.7mm

Maximum Cable Diameter

60.325mm

Colour

Black

Internal Diameter

12.7mm

Material

PET

Maximum Bundle Diameter

60.325mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+125°C

Wall Thickness

0.635mm

Length

7.5m

Series

FIT Wire Management

Country of Origin

United States

Product details

Snakeskin Cable Wrap

The Alpha Wire Snakeskin cable wrap offers superb flexibility and high tensile strength while providing added protection against flame, chemicals and abrasion.
The product has many contents including hook and loop fastening, wires, cable assemblies and wire harnesses that are always accessible and can be easily opened for any number of breakouts. Due to the products tough durability, it can withstand temperatures anywhere between -70°C to +125°C and has an expected life of up to 10000 cycles.

Stock information temporarily unavailable.

AED 1,171.99

AED 1,171.99 1 Reel of 7 Metres (ex VAT)

AED 1,230.59

AED 1,230.59 1 Reel of 7 Metres (inc. VAT)

Alpha Wire Spiral Wrap, I.D 12.7mm, 60.325mm PET FIT Wire Management Series

AED 1,171.99

AED 1,171.99 1 Reel of 7 Metres (ex VAT)

AED 1,230.59

AED 1,230.59 1 Reel of 7 Metres (inc. VAT)

Alpha Wire Spiral Wrap, I.D 12.7mm, 60.325mm PET FIT Wire Management Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,171.99
5 - 9AED 1,103.49
10+AED 1,052.40

Technical Document

Specifications

Minimum Cable Diameter

12.7mm

Maximum Cable Diameter

60.325mm

Colour

Black

Internal Diameter

12.7mm

Material

PET

Maximum Bundle Diameter

60.325mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+125°C

Wall Thickness

0.635mm

Length

7.5m

Series

FIT Wire Management

Country of Origin

United States

Product details

Snakeskin Cable Wrap

The Alpha Wire Snakeskin cable wrap offers superb flexibility and high tensile strength while providing added protection against flame, chemicals and abrasion.
The product has many contents including hook and loop fastening, wires, cable assemblies and wire harnesses that are always accessible and can be easily opened for any number of breakouts. Due to the products tough durability, it can withstand temperatures anywhere between -70°C to +125°C and has an expected life of up to 10000 cycles.