Alpha 200Ω Metal Foil Resistor 0.3W ±0.01% MAY200R00T

RS Stock No.: 158-0269Brand: AlphaManufacturers Part No.: MAY200R00T
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Alpha

Resistance

200Ω

Power Rating

0.3W

Tolerance

±0.01%

Technology

Metal Foil

Series

MA

Temperature Coefficient

0±2.5ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

3.81mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 83.11

AED 83.11 Each (ex VAT)

AED 87.27

AED 87.27 Each (inc. VAT)

Alpha 200Ω Metal Foil Resistor 0.3W ±0.01% MAY200R00T

AED 83.11

AED 83.11 Each (ex VAT)

AED 87.27

AED 87.27 Each (inc. VAT)

Alpha 200Ω Metal Foil Resistor 0.3W ±0.01% MAY200R00T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 83.11
5 - 19AED 69.56
20+AED 65.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Alpha

Resistance

200Ω

Power Rating

0.3W

Tolerance

±0.01%

Technology

Metal Foil

Series

MA

Temperature Coefficient

0±2.5ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

3.81mm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more