Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alps Alpine 12 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole

RS Stock No.: 623-4186Brand: Alps AlpineManufacturers Part No.: EC12E1220401
brand-logo
View all in Mechanical Rotary Encoders

Technical Document

Specifications

Pulses Per Revolution

12

Shaft Style

Flat

Mounting Type

Through Hole

Shaft Length

20mm

Index Output

Not Indexed

Product details

12mm Rotary Encoders

A range of 12mm mechanical encoders available with or without a push switch, ideal for controls for image and sound devices such as audio mixers and electronic instruments.

Flat shaft and hollow shaft variants (stock no 623-4243)
12 pulse 12 detents (stock Nos. 623-4192,623-4164,623-4186) or 24 pulse 24 detent types
Incremental type 30000 operating cycles
Push switch variants (stock Nos.623-4164, 623-4192, 623-4209, 623-4237)
Rated at 0.5mA 5 Vdc
Insulation resistance 50Vdc 10MΩ min.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10.18

AED 10.18 Each (ex VAT)

AED 10.69

AED 10.69 Each (inc. VAT)

Alps Alpine 12 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole

AED 10.18

AED 10.18 Each (ex VAT)

AED 10.69

AED 10.69 Each (inc. VAT)

Alps Alpine 12 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pulses Per Revolution

12

Shaft Style

Flat

Mounting Type

Through Hole

Shaft Length

20mm

Index Output

Not Indexed

Product details

12mm Rotary Encoders

A range of 12mm mechanical encoders available with or without a push switch, ideal for controls for image and sound devices such as audio mixers and electronic instruments.

Flat shaft and hollow shaft variants (stock no 623-4243)
12 pulse 12 detents (stock Nos. 623-4192,623-4164,623-4186) or 24 pulse 24 detent types
Incremental type 30000 operating cycles
Push switch variants (stock Nos.623-4164, 623-4192, 623-4209, 623-4237)
Rated at 0.5mA 5 Vdc
Insulation resistance 50Vdc 10MΩ min.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more