Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
24
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
20mm
Mounting Type
Through Hole
Index Output
Not Indexed
Mounting Hole Diameter
2.1 x 2 mm, 1 mm
Country of Origin
Japan
Product details
12mm Snap-in Insulated Shaft Encoder - EC12 Series
Insulated shaft type with a wide variety of applications
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)
AED 9.29
AED 9.29 Each (ex VAT)
AED 9.75
AED 9.75 Each (inc. VAT)
1
AED 9.29
AED 9.29 Each (ex VAT)
AED 9.75
AED 9.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 9.29 |
25 - 49 | AED 8.77 |
50 - 99 | AED 8.03 |
100 - 249 | AED 7.72 |
250+ | AED 7.24 |
Technical Document
Specifications
Brand
Alps AlpinePulses Per Revolution
24
Shaft Style
Flat
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
20mm
Mounting Type
Through Hole
Index Output
Not Indexed
Mounting Hole Diameter
2.1 x 2 mm, 1 mm
Country of Origin
Japan
Product details
12mm Snap-in Insulated Shaft Encoder - EC12 Series
Insulated shaft type with a wide variety of applications
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)