Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alps Alpine Through Hole Position Sensor, 3-Pin

RS Stock No.: 172-2999Brand: Alps AlpineManufacturers Part No.: RDC501051A
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Position Sensors

Mounting Type

Through Hole

Maximum Operating Supply Voltage

5 V

Maximum Operating Supply Voltage

5 V dc

Pin Count

3

Maximum Operating Temperature

+120 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 26.78

AED 13.388 Each (In a Pack of 2) (ex VAT)

AED 28.12

AED 14.057 Each (In a Pack of 2) (inc. VAT)

Alps Alpine Through Hole Position Sensor, 3-Pin

AED 26.78

AED 13.388 Each (In a Pack of 2) (ex VAT)

AED 28.12

AED 14.057 Each (In a Pack of 2) (inc. VAT)

Alps Alpine Through Hole Position Sensor, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 13.388AED 26.78
20 - 48AED 10.868AED 21.74
50 - 98AED 10.552AED 21.10
100 - 198AED 10.395AED 20.79
200+AED 10.342AED 20.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Position Sensors

Mounting Type

Through Hole

Maximum Operating Supply Voltage

5 V

Maximum Operating Supply Voltage

5 V dc

Pin Count

3

Maximum Operating Temperature

+120 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more