Alps Alpine RK097 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK097111202Q

RS Stock No.: 729-3537Brand: Alps AlpineManufacturers Part No.: RK097111202Q
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

25mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK097

Country of Origin

Japan

Product details

6mm Metal Shaft Multi-ganged

6 mm diameter potentiometer ideal for various types of control
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 24.46

AED 24.46 Each (ex VAT)

AED 25.68

AED 25.68 Each (inc. VAT)

Alps Alpine RK097 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK097111202Q

AED 24.46

AED 24.46 Each (ex VAT)

AED 25.68

AED 25.68 Each (inc. VAT)

Alps Alpine RK097 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK097111202Q

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.05W

Mounting Type

Through Hole

Termination Style

Pin

Shaft Length

25mm

Shaft Diameter

6 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

RK097

Country of Origin

Japan

Product details

6mm Metal Shaft Multi-ganged

6 mm diameter potentiometer ideal for various types of control
Single-unit or Dual-unit suitable for audio tone or volume (7293518 is dual unit, and 7293511 is single unit)
Horizontal mounting direction
Flat type shaft
Applications in personal Audio and home appliances

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more