Technical Document
Specifications
Brand
Alps AlpinePotentiometer Type
Slide
Maximum Resistance
50kΩ
Number of Turns
1
Power Rating
0.2W
Electrical Taper
Linear
Mounting Type
Through Hole
Termination Style
Pin
Travel Length
30mm
Tolerance
±20%
Series
RS30
Product details
Slim Line Slide Potentiometer
Brought to you by Alps, the RS30 Series of single track potentiometers are specially designed for audio applications such as volume control, tone adjustment and more. At only 8mm wide, these slim line potentiometers are essential when space saving is a consideration.
Features and Benefits:
Single track Linear or logarithmic carbon tracks
Space saving 8mm width
3 travel lengths available
Metal tapered lever
Sliding Life of 10,000 cycles
AED 14.44
AED 14.44 Each (ex VAT)
AED 15.16
AED 15.16 Each (inc. VAT)
1
AED 14.44
AED 14.44 Each (ex VAT)
AED 15.16
AED 15.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 14.44 |
25 - 49 | AED 13.34 |
50 - 99 | AED 12.08 |
100 - 249 | AED 11.55 |
250+ | AED 10.71 |
Technical Document
Specifications
Brand
Alps AlpinePotentiometer Type
Slide
Maximum Resistance
50kΩ
Number of Turns
1
Power Rating
0.2W
Electrical Taper
Linear
Mounting Type
Through Hole
Termination Style
Pin
Travel Length
30mm
Tolerance
±20%
Series
RS30
Product details
Slim Line Slide Potentiometer
Brought to you by Alps, the RS30 Series of single track potentiometers are specially designed for audio applications such as volume control, tone adjustment and more. At only 8mm wide, these slim line potentiometers are essential when space saving is a consideration.
Features and Benefits:
Single track Linear or logarithmic carbon tracks
Space saving 8mm width
3 travel lengths available
Metal tapered lever
Sliding Life of 10,000 cycles