Alps Alpine RS60N 10kΩ Slide Slide Potentiometer Solder Lug, RS60N1219005

RS Stock No.: 249-9339Brand: Alps AlpineManufacturers Part No.: RS60N1219005
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Logarithmic

Mounting Type

Solder Lug

Termination Style

Pin

Tolerance

±20%

Series

RS60N

Product details

N Type Master Faders

Brought to you by Alps, these N Type Master Faders have smooth operation with minimal free lever movement, and so are well suited to high precision audio applications. Low profile with a metal "T" bar actuator, the N Type master fader potentiometers are available as single or dual tracks.

Features and Benefits:

• Insulation Resistance 100MΩ at 250Vdc
• Sliding Life 30000 cycles
• Gang Error (Dual track models) -40 → 0dB, 3dB max.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 51.19

AED 51.19 Each (ex VAT)

AED 53.75

AED 53.75 Each (inc. VAT)

Alps Alpine RS60N 10kΩ Slide Slide Potentiometer Solder Lug, RS60N1219005

AED 51.19

AED 51.19 Each (ex VAT)

AED 53.75

AED 53.75 Each (inc. VAT)

Alps Alpine RS60N 10kΩ Slide Slide Potentiometer Solder Lug, RS60N1219005
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 51.19
10 - 49AED 43.78
50 - 99AED 41.11
100 - 199AED 39.32
200+AED 38.59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.2W

Electrical Taper

Logarithmic

Mounting Type

Solder Lug

Termination Style

Pin

Tolerance

±20%

Series

RS60N

Product details

N Type Master Faders

Brought to you by Alps, these N Type Master Faders have smooth operation with minimal free lever movement, and so are well suited to high precision audio applications. Low profile with a metal "T" bar actuator, the N Type master fader potentiometers are available as single or dual tracks.

Features and Benefits:

• Insulation Resistance 100MΩ at 250Vdc
• Sliding Life 30000 cycles
• Gang Error (Dual track models) -40 → 0dB, 3dB max.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more