Technical Document
Specifications
Brand
Alps AlpinePotentiometer Type
Slide
Maximum Resistance
10kΩ
Power Rating
0.25W
Electrical Taper
Logarithmic
Element Material
Carbon
Mounting Type
Solder Lug
Termination Style
Pin
Tolerance
±20%
Series
RS60N
Product details
N Type Master Faders
Brought to you by Alps, these N Type Master Faders have smooth operation with minimal free lever movement, and so are well suited to high precision audio applications. Low profile with a metal "T" bar actuator, the N Type master fader potentiometers are available as single or dual tracks.
Features and Benefits:
Insulation Resistance 100MΩ at 250Vdc
Sliding Life 30000 cycles
Gang Error (Dual track models) -40 → 0dB, 3dB max.
AED 56.07
AED 56.07 Each (ex VAT)
AED 58.87
AED 58.87 Each (inc. VAT)
1
AED 56.07
AED 56.07 Each (ex VAT)
AED 58.87
AED 58.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 56.07 |
10 - 24 | AED 52.87 |
25 - 49 | AED 49.14 |
50 - 99 | AED 47.25 |
100+ | AED 44.15 |
Technical Document
Specifications
Brand
Alps AlpinePotentiometer Type
Slide
Maximum Resistance
10kΩ
Power Rating
0.25W
Electrical Taper
Logarithmic
Element Material
Carbon
Mounting Type
Solder Lug
Termination Style
Pin
Tolerance
±20%
Series
RS60N
Product details
N Type Master Faders
Brought to you by Alps, these N Type Master Faders have smooth operation with minimal free lever movement, and so are well suited to high precision audio applications. Low profile with a metal "T" bar actuator, the N Type master fader potentiometers are available as single or dual tracks.
Features and Benefits:
Insulation Resistance 100MΩ at 250Vdc
Sliding Life 30000 cycles
Gang Error (Dual track models) -40 → 0dB, 3dB max.