Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
0.8mm
Actuator Colour
Black
Actuator Type
Flat Button
Length
12mm
Width
12mm
Dimensions
12 x 12mm
Illuminated
No
Mounting Type
PCB
Contact Current Rating
50 mA @ 12 V dc
Height
5.8mm
Voltage Rating
12V dc
Operating Force
1.27 N
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
1000000Cycles
Country of Origin
Japan
Product details
Alps Snap-in TACT Series Switch
Snap-In TACT series switches have a joint stem & flat stem with stable operation feeling.
AED 25.99
AED 5.198 Each (In a Pack of 5) (ex VAT)
AED 27.29
AED 5.458 Each (In a Pack of 5) (inc. VAT)
5
AED 25.99
AED 5.198 Each (In a Pack of 5) (ex VAT)
AED 27.29
AED 5.458 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 5.198 | AED 25.99 |
25 - 45 | AED 4.515 | AED 22.58 |
50 - 95 | AED 4.148 | AED 20.74 |
100 - 245 | AED 3.728 | AED 18.64 |
250+ | AED 3.675 | AED 18.38 |
Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Pc Pin
Switch Operation
Momentary
Actuator Length
0.8mm
Actuator Colour
Black
Actuator Type
Flat Button
Length
12mm
Width
12mm
Dimensions
12 x 12mm
Illuminated
No
Mounting Type
PCB
Contact Current Rating
50 mA @ 12 V dc
Height
5.8mm
Voltage Rating
12V dc
Operating Force
1.27 N
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
1000000Cycles
Country of Origin
Japan
Product details
Alps Snap-in TACT Series Switch
Snap-In TACT series switches have a joint stem & flat stem with stable operation feeling.