Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 5mm Surface Mount

RS Stock No.: 758-1938Brand: Alps AlpineManufacturers Part No.: SKHHAKA010
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

5mm

Actuator Colour

Black

Actuator Type

Stem

Length

6mm

Width

6mm

Dimensions

6 x 6 x 5mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V dc

Voltage Rating

12V dc

Height

5mm

Operating Force

0.98 N

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

1000000Cycles

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 27.81

AED 1.39 Each (In a Box of 20) (ex VAT)

AED 29.20

AED 1.46 Each (In a Box of 20) (inc. VAT)

Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 5mm Surface Mount

AED 27.81

AED 1.39 Each (In a Box of 20) (ex VAT)

AED 29.20

AED 1.46 Each (In a Box of 20) (inc. VAT)

Alps Alpine Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 5mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
20 - 480AED 1.39AED 27.81
500 - 1980AED 1.288AED 25.75
2000+AED 1.236AED 24.72
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

5mm

Actuator Colour

Black

Actuator Type

Stem

Length

6mm

Width

6mm

Dimensions

6 x 6 x 5mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V dc

Voltage Rating

12V dc

Height

5mm

Operating Force

0.98 N

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

1000000Cycles

Country of Origin

Japan

You may be interested in