Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alps Alpine Plunger Tactile Switch, SPST 50 mA@ 12 V dc

RS Stock No.: 336-7457Brand: Alps AlpineManufacturers Part No.: SKQYAA
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Type

Plunger

Contact Current Rating

50 mA@ 12 V dc

Operating Force

1.57 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

SKQY Series

High density surface mount tactile switches (3.7x6.1x2.5)
Enlarged stem top surface enhances mounting speed
Contact-sealed structure provides high reliability
J-Bend terminal reduces mounting patterns

Tactile

Stock information temporarily unavailable.

AED 19.32

AED 19.32 1 Pack of 1 (ex VAT)

AED 20.29

AED 20.29 1 Pack of 1 (inc. VAT)

Alps Alpine Plunger Tactile Switch, SPST 50 mA@ 12 V dc

AED 19.32

AED 19.32 1 Pack of 1 (ex VAT)

AED 20.29

AED 20.29 1 Pack of 1 (inc. VAT)

Alps Alpine Plunger Tactile Switch, SPST 50 mA@ 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Type

Plunger

Contact Current Rating

50 mA@ 12 V dc

Operating Force

1.57 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Product details

SKQY Series

High density surface mount tactile switches (3.7x6.1x2.5)
Enlarged stem top surface enhances mounting speed
Contact-sealed structure provides high reliability
J-Bend terminal reduces mounting patterns

Tactile