Alps Alpine Push Button Switch, Latching, PCB, SPDT, 30V dc

RS Stock No.: 123-9059Brand: Alps AlpineManufacturers Part No.: SPPJ310500
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

No

Mounting Type

PCB

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

30V dc

Push Button Style

Square

Contact Current Rating

200 mA

Contact DC Voltage Rating

30V

Manufacturer Part No.

SPPJ310500

Terminal Type

PCB Pin

Product details

Alps SPPJ Series Push Button Switches

Alps SPPJ series of compact horizontal push button switches provide a PCB mounting solution for space-critical applications. The SPPJ series also offers both momentary & latching to ensure your application is covered.


Features and Benefits

2.5 mm travel actuator.
Simple to PCB mount.
Both momentary & latching operations available.
10,000 cycle mean time before failure (MTBF).

Alps Push Switches

Stock information temporarily unavailable.

AED 106.84

AED 21.368 Each (In a Pack of 5) (ex VAT)

AED 112.18

AED 22.436 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Push Button Switch, Latching, PCB, SPDT, 30V dc

AED 106.84

AED 21.368 Each (In a Pack of 5) (ex VAT)

AED 112.18

AED 22.436 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Push Button Switch, Latching, PCB, SPDT, 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 21.368AED 106.84
25 - 45AED 20.685AED 103.42
50 - 120AED 20.055AED 100.28
125 - 245AED 19.005AED 95.02
250+AED 17.535AED 87.68

Technical Document

Specifications

Switch Operation

Latching

Illuminated

No

Mounting Type

PCB

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

30V dc

Push Button Style

Square

Contact Current Rating

200 mA

Contact DC Voltage Rating

30V

Manufacturer Part No.

SPPJ310500

Terminal Type

PCB Pin

Product details

Alps SPPJ Series Push Button Switches

Alps SPPJ series of compact horizontal push button switches provide a PCB mounting solution for space-critical applications. The SPPJ series also offers both momentary & latching to ensure your application is covered.


Features and Benefits

2.5 mm travel actuator.
Simple to PCB mount.
Both momentary & latching operations available.
10,000 cycle mean time before failure (MTBF).

Alps Push Switches