Alps Alpine Push Button Switch, Latching, PCB, DPDT, 30V dc

RS Stock No.: 758-2118Brand: Alps AlpineManufacturers Part No.: SPUJ193700
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

No

Mounting Type

PCB

Contact Configuration

DPDT

Voltage Rating

30V dc

Contact Current Rating

100 mA @ 30 V dc

Manufacturer Part No.

SPUJ193700

Terminal Type

Straight Through Hole

Country of Origin

Japan

Product details

Alps Push Switches - SPUJ & SPUN Series

From Alps, this SPUJ and SPUN series of Push Switches are non-shorting, horizontal mounted, signal switches suitable for through hole PCB mounting. With a choice of straight or formed snap-in pins,
these Push Switches are also available in momentary (non-lock) or latching (self-lock) action, with two and four pole contact configurations, various switching travel and operating forces.

The SPUJ series have a 2mm travel while the SPUN Push Switches have 2.5mm switch travel. They are rated to 0.1A at 30V dc and 50μA at 3V dc with a 20mΩ contact resistance, 100MΩ minimum insulation resistance and 500V ac withstand voltage for one minute.

Available in this Series:
• Stock number 758-2114 is a 2 pole Momentary Straight switch
• Stock number 758-2111 is a 2 pole Latching Straight switch
• Stock number 758-2118 is a 4 pole Latching Straight switch
• Stock number 758-2127 is a 4 pole Latching Snap-in switch
• Stock number 758-2095 is a 2 pole Momentary Straight switch
• Stock number 758-2105 is a 2 pole Momentary Snap-in switch
• Stock number 758-2098 is a 2 pole Latching Straight switch
• Stock number 758-2091 is 2 pole Latching Snap-in switch
• Stock number 758-2108 is a 4 pole Latching Straight switch
• Stock number 758-2102 is a 4 pole Latching Snap-in switch

Dimensions:

• SPUJ 2 pole = 25mm overall depth, 8.8mm height, 7.5mm width
• SPUJ 4 pole = 32.5mm overall depth, 8.8mm height, 7.5mm width
• SPUN 2 pole = 42mm overall depth, 13mm height, 10mm width
• SPUN 4 pole = 54mm overall depth, 13mm height, 10mm width

Alps Push Switches

Stock information temporarily unavailable.

AED 53.34

AED 13.335 Each (In a Box of 4) (ex VAT)

AED 56.01

AED 14.002 Each (In a Box of 4) (inc. VAT)

Alps Alpine Push Button Switch, Latching, PCB, DPDT, 30V dc

AED 53.34

AED 13.335 Each (In a Box of 4) (ex VAT)

AED 56.01

AED 14.002 Each (In a Box of 4) (inc. VAT)

Alps Alpine Push Button Switch, Latching, PCB, DPDT, 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
4 - 16AED 13.335AED 53.34
20 - 36AED 12.968AED 51.87
40 - 96AED 12.548AED 50.19
100 - 196AED 11.865AED 47.46
200+AED 10.92AED 43.68

Technical Document

Specifications

Switch Operation

Latching

Illuminated

No

Mounting Type

PCB

Contact Configuration

DPDT

Voltage Rating

30V dc

Contact Current Rating

100 mA @ 30 V dc

Manufacturer Part No.

SPUJ193700

Terminal Type

Straight Through Hole

Country of Origin

Japan

Product details

Alps Push Switches - SPUJ & SPUN Series

From Alps, this SPUJ and SPUN series of Push Switches are non-shorting, horizontal mounted, signal switches suitable for through hole PCB mounting. With a choice of straight or formed snap-in pins,
these Push Switches are also available in momentary (non-lock) or latching (self-lock) action, with two and four pole contact configurations, various switching travel and operating forces.

The SPUJ series have a 2mm travel while the SPUN Push Switches have 2.5mm switch travel. They are rated to 0.1A at 30V dc and 50μA at 3V dc with a 20mΩ contact resistance, 100MΩ minimum insulation resistance and 500V ac withstand voltage for one minute.

Available in this Series:
• Stock number 758-2114 is a 2 pole Momentary Straight switch
• Stock number 758-2111 is a 2 pole Latching Straight switch
• Stock number 758-2118 is a 4 pole Latching Straight switch
• Stock number 758-2127 is a 4 pole Latching Snap-in switch
• Stock number 758-2095 is a 2 pole Momentary Straight switch
• Stock number 758-2105 is a 2 pole Momentary Snap-in switch
• Stock number 758-2098 is a 2 pole Latching Straight switch
• Stock number 758-2091 is 2 pole Latching Snap-in switch
• Stock number 758-2108 is a 4 pole Latching Straight switch
• Stock number 758-2102 is a 4 pole Latching Snap-in switch

Dimensions:

• SPUJ 2 pole = 25mm overall depth, 8.8mm height, 7.5mm width
• SPUJ 4 pole = 32.5mm overall depth, 8.8mm height, 7.5mm width
• SPUN 2 pole = 42mm overall depth, 13mm height, 10mm width
• SPUN 4 pole = 54mm overall depth, 13mm height, 10mm width

Alps Push Switches