Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Alps Alpine, 4 Position DPDT Rotary Switch, 100 mA, PC Pin

RS Stock No.: 123-9601Brand: Alps AlpineManufacturers Part No.: SRBM140700
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Contact Configuration

DPDT

Contact Current Rating

100 mA

Number of Switch Positions

4

Number of Contacts

2

Voltage Rating

16V dc

Depth

11mm

Width

27.5mm

Dimensions

27.5 x 10 x 11mm

Mounting Type

PCB

Mounting Hole Size

0.9mm

Terminal Type

Pc Pin

Application

Car AV Equipment

Mechanical Life

10000Cycles

Height

10mm

Maximum Operating Temperature

+85°C

Contact Type

Non-Shorting

Actuator Colour

Grey

Minimum Operating Temperature

-30°C

Angle of Throw

30°

Country of Origin

Japan

Product details

Alps SRB / SRR Series Rotary Switches

Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 51.40

AED 51.40 Each (ex VAT)

AED 53.97

AED 53.97 Each (inc. VAT)

Alps Alpine, 4 Position DPDT Rotary Switch, 100 mA, PC Pin

AED 51.40

AED 51.40 Each (ex VAT)

AED 53.97

AED 53.97 Each (inc. VAT)

Alps Alpine, 4 Position DPDT Rotary Switch, 100 mA, PC Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 51.40
5 - 19AED 46.25
20 - 49AED 43.47
50 - 99AED 40.90
100+AED 39.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPDT

Contact Current Rating

100 mA

Number of Switch Positions

4

Number of Contacts

2

Voltage Rating

16V dc

Depth

11mm

Width

27.5mm

Dimensions

27.5 x 10 x 11mm

Mounting Type

PCB

Mounting Hole Size

0.9mm

Terminal Type

Pc Pin

Application

Car AV Equipment

Mechanical Life

10000Cycles

Height

10mm

Maximum Operating Temperature

+85°C

Contact Type

Non-Shorting

Actuator Colour

Grey

Minimum Operating Temperature

-30°C

Angle of Throw

30°

Country of Origin

Japan

Product details

Alps SRB / SRR Series Rotary Switches

Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more