Technical Document
Specifications
Brand
Alps AlpineMounting Type
PCB
Terminal Type
Pc Pin
Number of Switch Positions
6
Number of Contacts
1
Contact Current Rating
300 mA
Voltage Rating
16V dc
Height
16.2mm
Width
22.5mm
Depth
18.5mm
Country of Origin
Japan
Product details
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
AED 41.68
AED 41.68 Each (ex VAT)
AED 43.76
AED 43.76 Each (inc. VAT)
1
AED 41.68
AED 41.68 Each (ex VAT)
AED 43.76
AED 43.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 41.68 |
5 - 19 | AED 39.58 |
20 - 49 | AED 37.70 |
50 - 99 | AED 35.54 |
100+ | AED 34.28 |
Technical Document
Specifications
Brand
Alps AlpineMounting Type
PCB
Terminal Type
Pc Pin
Number of Switch Positions
6
Number of Contacts
1
Contact Current Rating
300 mA
Voltage Rating
16V dc
Height
16.2mm
Width
22.5mm
Depth
18.5mm
Country of Origin
Japan
Product details
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°