Alps Alpine, 7 Position SP7T Rotary Switch, 300 mA, PC Pin

RS Stock No.: 123-9617Brand: Alps AlpineManufacturers Part No.: SRBV170701
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Contact Configuration

SP7T

Contact Current Rating

300 mA

Number of Switch Positions

7

Number of Contacts

1

Voltage Rating

16V dc

Depth

18.5mm

Width

22.5mm

Dimensions

22.5 x 18.5 x 16.2mm

Mounting Type

PCB

Mounting Hole Size

0.9mm

Terminal Type

Pc Pin

Application

Home Appliances, Personal Audio

Height

16.2mm

Maximum Operating Temperature

+85°C

Contact Type

Non-Shorting

Actuator Colour

Grey

Minimum Operating Temperature

-10°C

Angle of Throw

30°

Mechanical Life

10000Cycles

Country of Origin

Japan

Product details

Alps SRB / SRR Series Rotary Switches

Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 23.10

AED 23.10 Each (ex VAT)

AED 24.26

AED 24.26 Each (inc. VAT)

Alps Alpine, 7 Position SP7T Rotary Switch, 300 mA, PC Pin

AED 23.10

AED 23.10 Each (ex VAT)

AED 24.26

AED 24.26 Each (inc. VAT)

Alps Alpine, 7 Position SP7T Rotary Switch, 300 mA, PC Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 23.10
5 - 19AED 21.89
20 - 49AED 20.84
50 - 99AED 19.79
100+AED 18.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SP7T

Contact Current Rating

300 mA

Number of Switch Positions

7

Number of Contacts

1

Voltage Rating

16V dc

Depth

18.5mm

Width

22.5mm

Dimensions

22.5 x 18.5 x 16.2mm

Mounting Type

PCB

Mounting Hole Size

0.9mm

Terminal Type

Pc Pin

Application

Home Appliances, Personal Audio

Height

16.2mm

Maximum Operating Temperature

+85°C

Contact Type

Non-Shorting

Actuator Colour

Grey

Minimum Operating Temperature

-10°C

Angle of Throw

30°

Mechanical Life

10000Cycles

Country of Origin

Japan

Product details

Alps SRB / SRR Series Rotary Switches

Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more