Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
1.5mm
Actuator Colour
Black
Length
6mm
Width
6mm
Dimensions
6 x 6mm
Illuminated
No
Mounting Type
Snap-In
Contact Current Rating
50 mA @ 12 V dc
Height
5mm
Operating Force
0.98 N
Voltage Rating
12V dc
Contact Material
Metal
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 °C → +85°C
Mechanical Life
1000000Cycles
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
STTSKHH series 6 x 6 horizontal PCB switches
6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.
AED 5.51
AED 1.102 Each (In a Pack of 5) (ex VAT)
AED 5.79
AED 1.157 Each (In a Pack of 5) (inc. VAT)
5
AED 5.51
AED 1.102 Each (In a Pack of 5) (ex VAT)
AED 5.79
AED 1.157 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 1.102 | AED 5.51 |
50 - 120 | AED 0.998 | AED 4.99 |
125 - 245 | AED 0.945 | AED 4.72 |
250 - 495 | AED 0.892 | AED 4.46 |
500+ | AED 0.788 | AED 3.94 |
Technical Document
Specifications
Brand
Alps AlpineContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
1.5mm
Actuator Colour
Black
Length
6mm
Width
6mm
Dimensions
6 x 6mm
Illuminated
No
Mounting Type
Snap-In
Contact Current Rating
50 mA @ 12 V dc
Height
5mm
Operating Force
0.98 N
Voltage Rating
12V dc
Contact Material
Metal
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 °C → +85°C
Mechanical Life
1000000Cycles
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
STTSKHH series 6 x 6 horizontal PCB switches
6 x 6 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.