Alps Alpine Black Modular Switch Cap for Use with SPUN Series, 10.2 (Dia.) x 14.5mm

RS Stock No.: 123-9566Brand: Alps AlpineManufacturers Part No.: UE200011
brand-logo
View all in Push Button Caps

Technical Document

Specifications

Accessory Type

Round Knob

For Use With

SPUN Series

Cap Colour

Black

Dimensions

10.2 (Dia.) x 14.5mm

Country of Origin

Japan

Product details

Switch Knobs

Knobs for use with push button switches.

Stock information temporarily unavailable.

AED 29.40

AED 5.88 Each (In a Pack of 5) (ex VAT)

AED 30.87

AED 6.174 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Black Modular Switch Cap for Use with SPUN Series, 10.2 (Dia.) x 14.5mm

AED 29.40

AED 5.88 Each (In a Pack of 5) (ex VAT)

AED 30.87

AED 6.174 Each (In a Pack of 5) (inc. VAT)

Alps Alpine Black Modular Switch Cap for Use with SPUN Series, 10.2 (Dia.) x 14.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 5.88AED 29.40
25 - 45AED 5.67AED 28.35
50 - 95AED 5.46AED 27.30
100 - 245AED 5.25AED 26.25
250+AED 5.04AED 25.20

Technical Document

Specifications

Accessory Type

Round Knob

For Use With

SPUN Series

Cap Colour

Black

Dimensions

10.2 (Dia.) x 14.5mm

Country of Origin

Japan

Product details

Switch Knobs

Knobs for use with push button switches.