Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

8888 Black Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm

RS Stock No.: 119-1911Brand: AlpsManufacturers Part No.:
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Alps

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

1.5mm

Actuator Colour

Black

Actuator Type

Button

Contact Current Rating

50 mA @ 12 V dc

Operating Force

0.98 N

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

8888 Black Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm

P.O.A.

8888 Black Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Alps

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

1.5mm

Actuator Colour

Black

Actuator Type

Button

Contact Current Rating

50 mA @ 12 V dc

Operating Force

0.98 N

Country of Origin

Japan

You may be interested in